8-UFQFN Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,827 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.98081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 500mA | 342mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 8-UQFN (1.5x1.5) | 8-UFQFN | ||
3,348 In Stock | 1 : ¥9.44000 Cut Tape (CT) 250 : ¥4.31088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 500mA | 342mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 8-UQFN (1.5x1.5) | 8-UFQFN |