Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,695 In Stock 27,500 Factory | 1 : ¥73.23000 Cut Tape (CT) 2,500 : ¥39.98964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.7V ~ 5.5V | - | 410mA | 3Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 20-TQFN (5x5) | 20-WQFN Exposed Pad | ||
1,225 In Stock | 1 : ¥65.67000 Tube | Tube | Active | General Purpose | 8 | 1:1 | High Side | N-Channel | SPI | 10.5V ~ 36V | - | 700mA | 110mOhm | - | Power Good, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | Surface Mount | PowerSSO-36 EPD | 36-PowerFSOP (0.295", 7.50mm Width) |