Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Series
-ULx200xA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
27
Ratio - Input:Output
1:11:2
Output Configuration
High SideLow Side
Output Type
DarlingtonN-Channel
Interface
On/OffParallel
Voltage - Load
2.7V ~ 5.5V8V (Max)
Current - Output (Max)
700mA1.25A
Rds On (Typ)
90mOhm-
Input Type
InvertingNon-Inverting
Features
-Slew Rate Controlled, Status Flag
Fault Protection
-Current Limiting (Fixed), Over Temperature, UVLO
Supplier Device Package
8-SOIC16-TSSOP
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
MIC2026-1YM-TR
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
17,158
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥8.37407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
16-TSSOP
ULN2003LVPWR
IC POWER RELAY N-CHAN 16TSSOP
Texas Instruments
438
In Stock
1 : ¥5.17000
Cut Tape (CT)
2,000 : ¥1.97329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
8V (Max)
Not Required
700mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.