Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,873 In Stock | 1 : ¥36.29000 Tube | - | Tube | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC | 24-SOIC (0.295", 7.50mm Width) | ||
528 In Stock | 1 : ¥73.64000 Cut Tape (CT) 1,000 : ¥55.82356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latched Driver | 8 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 15V (Max) | - | 500mA | - | - | - | Over Temperature, UVLO | -55°C ~ 125°C (TA) | Surface Mount | 24-SOIC | 24-SOIC (0.295", 7.50mm Width) |