4-XFBGA, CSPBGA Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,575 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥1.02820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1V ~ 5.5V | Not Required | 1A | 343mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WCSPG (0.65x0.65) | 4-XFBGA, CSPBGA | ||
4,917 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥1.02820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1V ~ 5.5V | Not Required | 1A | 343mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WCSPG (0.65x0.65) | 4-XFBGA, CSPBGA | ||
8,799 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.54231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 2A | 18.1mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-WCSP (0.90x0.90) | 4-XFBGA, CSPBGA | ||
7,437 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.54231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5V | Not Required | 2A | 58mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -30°C ~ 85°C (TA) | Surface Mount | UCSP30L1 | 4-XFBGA, CSPBGA | ||
1,278 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.73510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5V | Not Required | 2A | 140mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Short Circuit | -30°C ~ 85°C (TA) | Surface Mount | UCSP30L1 | 4-XFBGA, CSPBGA | ||
1,608 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥1.02820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1V ~ 5.5V | Not Required | 1A | 343mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WCSPG (0.65x0.65) | 4-XFBGA, CSPBGA | ||
0 In Stock Check Lead Time | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.54231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 2A | 18.1mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-WCSP (0.90x0.90) | 4-XFBGA, CSPBGA |