Results: 0
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Devices Inc.Cirrus Logic Inc.Diodes IncorporatedFremont Micro Devices LtdInfineon TechnologiesMicrosemi CorporationMonolithic Power Systems Inc.NXP USA Inc.onsemiPower IntegrationsPulsiv LimitedRenesas Electronics CorporationRichtek USA Inc.
Series
-*Combo8EXL Core™GreenChip™GreenChip™ IIGreenLine™HiperPFS™HiperPFS™-4IN-PLUG®MPNatural Interleaving™SMARTMOS®Soft-Skip™
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Mode
-Average CurrentBoundary Conduction (BCM)Continuous Conduction (CCM)Continuous Conduction (CCM), Discontinuous Conduction (DCM)Critical Conduction (CRM)Critical Conduction (CRM), Discontinuous (Transition)Critical Conduction (CRM), Discontinuous Conduction (DCM)Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)Discontinuous (Transition)Discontinuous Conduction (DCM)
Frequency - Switching
1kHz ~ 300kHz6kHz ~ 220kHz16.5kHz ~ 525kHz18kHz ~ 250kHz18kHz ~ 40kHz, 55kHz ~ 75kHz20kHz ~ 150kHz21kHz ~ 100kHz21kHz ~ 250kHz22kHz ~ 123kHz22kHz ~ 145kHz22.2kHz24kHz ~ 95kHz
Current - Startup
10 µA15 µA17 µA20 µA21.5 µA23.5 µA24 µA25 µA26 µA30 µA40 µA46 µA
Voltage - Supply
0V ~ 17.5V0V ~ 22V0V ~ 7V3V ~ 3.6V7V ~ 35V7.5V ~ 28V7.9V ~ 17V8V ~ 21V8.4V ~ 26V8.5V ~ 11.25V8.5V ~ 25V8.5V ~ 34V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)10-SOIC (0.154", 3.90mm Width)10-SOP (0.154", 3.90mm Width)10-SOP (0.154", 3.90mm Width), 9 Leads10-TFSOP, 10-MSOP (0.118", 3.00mm Width)14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width), 13 Leads14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
6-TSOP8-DIP8-PDIP8-SO8-SOIC8-SOP8-SOP-J9-SOIC10-MSOP10-SO10-SOIC10-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.