LTC4451AV#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4451AV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4451AV#TRPBFCT-ND - Cut Tape (CT) 505-LTC4451AV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4451AV#TRPBF |
Description | 40V/8A MONOLITHIC (NFET) IDEAL D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-LQFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4451AV#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 300 ns | |
Delay Time - OFF | 1 µs | |
Current - Output (Max) | 7A | |
Current - Supply | 20 µA | |
Voltage - Supply | 0V ~ 40V | |
Applications | Battery Backup, Industrial | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-LQFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.42000 | ¥474.20 |
25 | ¥45.21680 | ¥1,130.42 |
100 | ¥39.26040 | ¥3,926.04 |
250 | ¥37.49616 | ¥9,374.04 |
500 | ¥34.18790 | ¥17,093.95 |
1,000 | ¥29.77648 | ¥29,776.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.67365 | ¥71,684.12 |