Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥26.70887 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Power MOSFET | - | General Purpose | 12A | 5.5V ~ 28V | 5.5V ~ 28V | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Power MOSFET | - | General Purpose | 12A | 5.5V ~ 28V | 5.5V ~ 28V | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | PG-DSO-36 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Power MOSFET | - | General Purpose | 12A | 5.5V ~ 28V | 5.5V ~ 28V | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | - | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Power MOSFET | - | General Purpose | 12A | 8V ~ 18V | 8V ~ 18V | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | - |