Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | Power MOSFET | - | General Purpose | - | 13.5V ~ 16.5V | 20V | -40°C ~ 150°C (TJ) | Through Hole | 22-DIP Module | 22-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | Power MOSFET | - | General Purpose | - | 13.5V ~ 16.5V | 20V | -40°C ~ 150°C (TJ) | Through Hole | 22-DIP Module | 22-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (6) | Logic | IGBT | - | General Purpose | 5A | 14V ~ 16.5V | 400V (Max) | -40°C ~ 150°C (TJ) | Through Hole | 25-DIP Module | SPMFA-A25 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge | Logic | IGBT | - | General Purpose | 4A | 450V | - | -40°C ~ 150°C (TJ) | Through Hole | 25-PowerDIP Module (0.815", 20.70mm) | SPMFA-A25 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (6) | Logic | IGBT | - | General Purpose | 5A | - | - | -40°C ~ 150°C (TJ) | Through Hole | 25-PowerDIP Module (0.815", 20.70mm) | SPMFA-A25 |