TMC2208-LA-T | |
---|---|
DigiKey Part Number | 505-TMC2208-LA-TTR-ND - Tape & Reel (TR) 175-TMC2208-LA-TCT-ND - Cut Tape (CT) 175-TMC2208-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2208-LA-T |
Description | IC MTR DRV BIPOLAR 5.5-36V 28QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, UART 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2208-LA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 36V | |
Voltage - Load | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.67100 | ¥246.71 |
25 | ¥23.32280 | ¥583.07 |
100 | ¥20.21190 | ¥2,021.19 |
250 | ¥19.17532 | ¥4,793.83 |
500 | ¥17.20592 | ¥8,602.96 |
1,000 | ¥14.51095 | ¥14,510.95 |
2,500 | ¥13.78540 | ¥34,463.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥13.26716 | ¥79,602.96 |