Results: 0
Manufacturer
3PEAKAdafruit Industries LLCAllegro MicroSystemsAlpha & Omega Semiconductor Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBroadcom LimitedDiodes IncorporatedEM MicroelectronicInfineon Technologies
Series
-*A.S.D.™CIPOS™CIPOS™ IPMECOPACK®, VIPower™FanSense™FLEXMOS™Functional Safety (FuSa)HVCiMOTION™iMOTION™, MCE™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Motor Type - Stepper
-BipolarBipolar, UnipolarMultiphaseUnipolar
Motor Type - AC, DC
-AC, InductionAC, Induction, SynchronousAC, ServoAC, SynchronousBrushed DCBrushed DC, DC ServoBrushed DC, Voice Coil MotorBrushless DC (BLDC)Brushless DC (BLDC) Servo, Brushed DC ServoBrushless DC (BLDC), Brushed DCBrushless DC (BLDC), PMSM
Function
-ControllerController - Commutation, Direction ManagementController - Current ManagementController - SpeedDriverDriver - Fully Integrated, Control and Power StageFan ControlTriac Controller
Output Configuration
-DifferentialFull BridgeHalf BridgeHalf Bridge (10)Half Bridge (11)Half Bridge (12)Half Bridge (13)Half Bridge (14)Half Bridge (15)Half Bridge (16)Half Bridge (17)
Interface
-AnalogAnalog, I2CAnalog, I2C, PWMAnalog, PWMAnalog, PWM, UARTCAN, I2C, SPI, UARTCAN, Parallel, RS-232, SPICAN, RS-232, SPICAN, SPICAN, SPI, RS-232Hardware
Technology
-BCD MOS External Power MOSFETsBi-CMOSBi-CMOS, DMOSBi-LevelBiCDMOSBipolarBipolar, NMOSCMOSCMOS, DMOSCMOS, Power MOSFETDMOS
Step Resolution
11 ~ 1/1281 ~ 1/161 ~ 1/2561 ~ 1/321 ~ 1/641, 1/21, 1/2, 1/2561, 1/2, 1/41, 1/2, 1/4, 1/161, 1/2, 1/4, 1/81, 1/2, 1/4, 1/8, 1/16
Applications
-ApplianceAutomation ControlAutomation Control, Industrial, MedicalAutomation Control, Medical, PrinterAutomation, Industrial, MultipurposeAutomotiveBattery PoweredBrushed DCBrushed DC, CameraBrushless DC (BLDC)Camera
Current - Output
2mA3mA4mA5mA6.6mA8mA8.6mA10mA12mA15mA20mA25mA
Voltage - Supply
-20V ~ -6V0V ~ 42V0V ~ 5.3V0V ~ 5.5V0V ~ 50V0V ~ 5V0V ~ 7V0.2V ~ 5V1V ~ 20V1.1V ~ 1.8V1.4V ~ 2.8V1.5V ~ 11V
Voltage - Load
-20V ~ -6V0 ~ 40V0V ~ 11V0V ~ 15V0V ~ 17V0V ~ 18V0V ~ 20V0V ~ 26V0V ~ 3.3V0V ~ 38V0V ~ 4.922V0V ~ 42V
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-50°C ~ 125°C-45°C ~ 145°C (TJ)-45°C ~ 175°C (TJ)-40°C ~ 100°C-40°C ~ 100°C (TA)-40°C ~ 100°C (TJ)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-SSIP5-SIP6-DFN Exposed Pad6-PowerUFDFN6-SMD, Flat Leads6-UDFN Exposed Pad6-UFBGA, WLCSP6-XFBGA6-XFBGA, WLBGA6-XFBGA, WLCSP6-XFDFN Exposed Pad6-XFLGA, DSLGA
Supplier Device Package
4-SIP5-IPPAK5-SIP5-TSOP6-DFN/MLP (1.5x2)6-DSLGA6-MLP/DFN (2x2)6-PicoStar (0.8x1.48)6-SSOF6-TSSOF6-UTDFN (2.5x2)6-UTDFN (2x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.