Motor Drivers, Controllers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Motor Type - Stepper
-Unipolar
Motor Type - AC, DC
Brushed DCBrushless DC (BLDC)
Output Configuration
Full BridgeHalf Bridge (3)
Interface
ParallelPWM
Technology
NMOSPower MOSFET
Applications
DC Motors, General Purpose, Stepper MotorsGeneral Purpose
Current - Output
3.6A-
Voltage - Supply
6.5V ~ 45V8V ~ 60V
Voltage - Load
6.5V ~ 45V8V ~ 60V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SO PowerPad28-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
DRV8871DDAR
IC MOTOR DRVR UNIPLR 8SO PWRPAD
Texas Instruments
8,161
In Stock
1 : ¥19.62000
Cut Tape (CT)
2,500 : ¥8.97715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Full Bridge
PWM
NMOS
-
DC Motors, General Purpose, Stepper Motors
3.6A
6.5V ~ 45V
6.5V ~ 45V
-40°C ~ 125°C (TA)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
28-HTSSOP
DRV8313PWPR
IC MOTOR DRIVER 8V-60V 28HTSSOP
Texas Instruments
3,704
In Stock
1 : ¥29.39000
Cut Tape (CT)
2,000 : ¥14.76291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
Parallel
Power MOSFET
-
General Purpose
-
8V ~ 60V
8V ~ 60V
-40°C ~ 150°C (TJ)
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
28-HTSSOP
DRV8313PWP
IC MOTOR DRIVER 8V-60V 28HTSSOP
Texas Instruments
5,470
In Stock
1 : ¥36.29000
Tube
-
Tube
Active
-
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
Parallel
Power MOSFET
-
General Purpose
-
8V ~ 60V
8V ~ 60V
-40°C ~ 150°C (TJ)
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
Showing
of 3

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.