LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,011 In Stock | 1 : ¥12.73000 Cut Tape (CT) 250 : ¥8.27196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Switched Capacitor (Charge Pump) | Yes | 3 | 2.7V | 5.5V | 4.55V | 25.5mA | 1.25MHz | I2C | Backlight | -30°C ~ 85°C (TA) | Surface Mount | 20-WFBGA | 20-TuSMD | ||
8,535 In Stock | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥8.53827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 2 | 2.5V | 6V | 27V | 35mA | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |