LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,243 In Stock | 1 : ¥69.86000 Cut Tape (CT) 2,500 : ¥38.15721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 3.5V | 36V | - | 1A | 200kHz ~ 2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Automotive | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
1,309 In Stock | 1 : ¥69.86000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 3.5V | 36V | - | 1A | 200kHz ~ 2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Automotive | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥24.14000 Cut Tape (CT) 250 : ¥16.84228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 7 | 5.5V | 22V | 40V | 60mA | 625kHz ~ 1.25MHz | PWM | Backlight | -30°C ~ 85°C (TA) | - | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) |