Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,240 In Stock | 1 : ¥52.71000 Tube | - | Tube | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, Slew Rate, UVLO | 10.8V ~ 80V | - | -40°C ~ 85°C | 1.8 mA | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,054 In Stock | 1 : ¥90.80000 Tube | - | Tube | Active | Hot Swap Controller, Monitor | 1 | Yes | General Purpose | Thermal Limit | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 2.9V ~ 26.5V | 2A | -40°C ~ 85°C | 1.6 mA | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) |