Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,225 In Stock | 1 : ¥65.92000 Cut Tape (CT) 2,500 : ¥38.77078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 600mOhm LS, 1Ohm HS | 850mA | - | 8V ~ 36V | 8V ~ 36V | -40°C ~ 150°C (TJ) | Internal Oscillator, Status Flag, Watchdog Timer | Current Limiting, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
7,246 In Stock | 1 : ¥69.45000 Cut Tape (CT) 3,000 : ¥37.94163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | Gallium Nitride (GaN) FETs | 3.3mOhm | 65A | - | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Slew Rate Controlled | ESD, UVLO | Surface Mount, Wettable Flank | 14-PowerWFQFN | 14-QFN (3.5x5) |