VT1697SBFQX | |
---|---|
DigiKey Part Number | VT1697SBFQXTR-ND - Tape & Reel (TR) VT1697SBFQXCT-ND - Cut Tape (CT) VT1697SBFQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1697SBFQX |
Description | IC HALF BRIDGE DRIVER 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 16-FCQFN (6x3.75) |
Datasheet | Datasheet |
EDA/CAD Models | VT1697SBFQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 55A | |
Voltage - Supply | 1.71V ~ 1.98V | |
Voltage - Load | 8.5V ~ 14V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN | |
Supplier Device Package | 16-FCQFN (6x3.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.30000 | ¥96.30 |
10 | ¥86.99400 | ¥869.94 |
25 | ¥82.94720 | ¥2,073.68 |
100 | ¥72.02310 | ¥7,202.31 |
250 | ¥68.78580 | ¥17,196.45 |
500 | ¥62.71646 | ¥31,358.23 |
1,000 | ¥54.62401 | ¥54,624.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.60090 | ¥131,502.25 |