Display Drivers

Results: 8
Manufacturer
ams-OSRAM USA INC.NXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Display Type
LCDLED
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix8 x (7 Segment), 64 LED60 Segment
Interface
I2CI2C, SPI
Digits or Characters
4 Characters, 9 Characters, 72 Elements8 Digits10 Characters, 20 Characters, 160 Elements20 Characters, 40 Characters, 320 Elements22 Characters, 44 Characters, 352 Elements30 Characters, 60 Characters, 480 Elements-Any Digit Type
Current - Supply
1.8 µA8 µA80 µA90 µA250 µA50 mA335 mA
Voltage - Supply
1.8V ~ 5.5V2.5V ~ 5.5V2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C-40°C ~ 85°C-40°C ~ 95°C
Package / Case
24-SSOP (0.154", 3.90mm Width)32-VFQFN Exposed Pad64-TQFP80-LQFPDie
Supplier Device Package
24-QSOP32-HVQFN (5x5)64-TQFP (10x10)80-LQFP (12x12)Die
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-HVQFN
PCA8561AHN/AY
IC DRVR 7 SEGMENT 32HVQFN
NXP USA Inc.
44,647
In Stock
1 : ¥13.79000
Cut Tape (CT)
6,000 : ¥6.08398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
I2C, SPI
4 Characters, 9 Characters, 72 Elements
1.8 µA
1.8V ~ 5.5V
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
32-VFQFN Exposed Pad
32-HVQFN (5x5)
AS1116-BSST
AS1115-BSST
IC DRVR 64 LED 7SEG 8 DGT 24QSOP
ams-OSRAM USA INC.
18,897
In Stock
1 : ¥54.02000
Cut Tape (CT)
2,500 : ¥27.11314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
8 x (7 Segment), 64 LED
I2C
8 Digits
335 mA
2.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-QSOP
64-TQFP
PCF8537AH/1,518
IC DRVR 7 SEGMENT 64TQFP
NXP USA Inc.
1,150
In Stock
1 : ¥30.54000
Cut Tape (CT)
1,500 : ¥16.12223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
I2C
22 Characters, 44 Characters, 352 Elements
90 µA
1.8V ~ 5.5V
-40°C ~ 80°C
-
-
Surface Mount
64-TQFP
64-TQFP (10x10)
80-LQFP
PCF85134HL/1,118
IC DRVR 60 SEGMENT 80LQFP
NXP USA Inc.
6,327
In Stock
1 : ¥32.68000
Cut Tape (CT)
1,000 : ¥17.27497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
60 Segment
I2C
Any Digit Type
8 µA
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
80-LQFP
80-LQFP (12x12)
80-LQFP
PCA9620H/Q900/1,51
IC DRVR 7 SEGMENT 80LQFP
NXP USA Inc.
698
In Stock
1 : ¥41.21000
Cut Tape (CT)
1,000 : ¥21.78852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
LCD
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
I2C
30 Characters, 60 Characters, 480 Elements
250 µA
2.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
80-LQFP
80-LQFP (12x12)
PCF8576DU/2DA/2,02
PCF8576DU/2DA/2,02
IC DRVR 7 SEGMENT DIE
NXP USA Inc.
5,760
In Stock
1,440 : ¥5.50267
Tray
-
Tray
Active
LCD
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
I2C
10 Characters, 20 Characters, 160 Elements
8 µA
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
Die
Die
IC DRVR 7 SEGMENT DIE
PCA85133U/2DA/Q1Z
IC DRVR 7 SEGMENT DIE
NXP USA Inc.
11,440
In Stock
1 : ¥20.77000
Tray
-
Tray
Active
LCD
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
I2C
20 Characters, 40 Characters, 320 Elements
50 mA
1.8V ~ 5.5V
-40°C ~ 95°C
Automotive
AEC-Q100
Surface Mount
Die
Die
80-LQFP
PCA8534AH/Q900/1,5
IC DRVR 60 SEGMENT 80LQFP
NXP USA Inc.
0
In Stock
1 : ¥43.02000
Cut Tape (CT)
1,000 : ¥22.72296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
LCD
60 Segment
I2C
-
80 µA
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
80-LQFP
80-LQFP (12x12)
Showing
of 8

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.