INA169NA/3K | |
---|---|
DigiKey Part Number | 296-26063-2-ND - Tape & Reel (TR) 296-26063-1-ND - Cut Tape (CT) 296-26063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA169NA/3K |
Description | IC CURRENT MONITOR 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA169NA/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥15.54640 | ¥388.66 |
100 | ¥13.24660 | ¥1,324.66 |
250 | ¥12.43796 | ¥3,109.49 |
500 | ¥10.88318 | ¥5,441.59 |
1,000 | ¥9.01756 | ¥9,017.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.39564 | ¥25,186.92 |
6,000 | ¥8.08468 | ¥48,508.08 |