AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥7.18578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 500V | Flyback, Secondary Side SR | 85V ~ 265V | 70% | 30kHz | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 85°C (TA) | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14-800 | Surface Mount | |||
1,040 In Stock | 1 : ¥15.73000 Tube | Tube | Active | Isolated | No | 500V | Flyback, Secondary Side SR | 85V ~ 265V | 70% | 30kHz | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 85°C (TA) | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14-800 | Surface Mount | |||
2,000 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥7.64941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 500V | Flyback, Secondary Side SR | 85V ~ 265V | 70% | 30kHz | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 85°C (TA) | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14-800 | Surface Mount | |||
1,040 In Stock | 1 : ¥16.75000 Tube | Tube | Active | Isolated | No | 500V | Flyback, Secondary Side SR | 85V ~ 265V | 70% | 30kHz | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 85°C (TA) | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14-800 | Surface Mount |