Results: 0
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedFremont Micro Devices LtdInfineon TechnologiesMicrochip TechnologyMicrosemi CorporationMonolithic Power Systems Inc.NXP USA Inc.onsemiPanjit International Inc.
Series
-*AccuSwitch™AlphaZBL™BM2P10xxJ-ZClampZero™CoolMOS™CoolMOS™, CoolSET™CoolMOS™, CoolSET™-Q1CoolMOS™, CoolSET™F3CoolMOS™, CoolSET™F3RCoolMOS™, CoolSET™F3R80
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Isolation
-EitherIsolatedNon-Isolated
Internal Switch(s)
-Four SwitchesNoYes
Voltage - Breakdown
120V150V200V350V375V450V500V530V, 725V600V618V620V650V
Topology
-Boost, Buck, Buck-Boost, FlybackBoost, Buck, Flyback, ForwardBoost, Buck, Half-Bridge, Push-PullBoost, Cuk, FlybackBoost, FlybackBoost, Flyback, ForwardBoost, Flyback, SEPICBuckBuck, Boost, Buck-Boost, FlybackBuck, Buck-Boost, FlybackBuck, Flyback
Voltage - Start Up
500 mV650 mV2.1 V2.3 V2.4 V3.05 V3.9 V4 V4.6 V4.8 V5 V5.1 V
Voltage - Supply (Vcc/Vdd)
0V ~ 120V0V ~ 21V2.55V ~ 20V2.7V ~ 32V2.7V ~ 5.5V2.7V ~ 6.5V3.42V ~ 3.78V3.5V ~ 30V3.6V ~ 5V3.8V ~ 15V3.8V4V ~ 16V
Duty Cycle
7.6%40%45%45.6%46.5%47%48%48%, 82%49%50%52%54%
Frequency - Switching
32Hz ~ 83kHz50Hz ~ 60Hz72Hz ~ 40kHz75Hz ~ 40kHz100Hz ~ 500kHz120Hz ~ 75kHz170Hz ~ 100kHz200Hz ~ 120kHz350Hz ~ 85kHz420Hz ~ 115kHz500Hz ~ 150KHz650Hz ~ 80kHz
Power (Watts)
1 W1.3 W1.45 W1.5 W1.56 W1.66 W1.9 W2 W2.3 W2.4 W2.5 W2.7 W
Fault Protection
-Current LimitingCurrent Limiting, Open Circuit, Over Load, Over Temperature, Over VoltageCurrent Limiting, Open Circuit, Over Load, Over Temperature, Over Voltage, UVLOCurrent Limiting, Open Circuit, Over Temperature, Over VoltageCurrent Limiting, Open Circuit, Over Temperature, Over Voltage, UVLOCurrent Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Open Loop, Over Load, Over TemperatureCurrent Limiting, Open Loop, Over Load, Over Temperature, Over VoltageCurrent Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, UVLO
Control Features
-Current Limit, EnableENEN, Frequency ControlEN, Frequency Control, Soft StartEN, Frequency Control, Soft Start, SyncEN, Frequency Control, SyncEN, Power Good, Soft StartEN, Power Good, Soft Start, SyncEN, Soft StartEN, Soft Start, SyncEnable, Frequency Control, Soft Start
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 150°C-50°C ~ 150°C (TJ)-40°C ~ 100°C (TJ)-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 105°C-40°C ~ 110°C (TA)-40°C ~ 115°C (TA)-40°C ~ 125°C (TA)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-STD-883B
Package / Case
7-DIP Module7-SSIP, 6 Leads, Exposed Pad, Formed Leads8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm), 7 Leads8-DIP (0.300", 7.62mm), 7 Leads, Exposed Pad8-PowerUDFN8-SIP, 6 Leads8-SMD (7 Leads), Gull Wing8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
5-PENTAWATT6-SSOP6-TSOP7-DIP7-DIP-AK7-DIPK7-LSOP7-PDIP7-PDIP, Gullwing7-SO7-SOIC7-SOP-JS
Mounting Type
-Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.