Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥232.99000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 1 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Through Hole | PC Pins | 21.2mH | |||
88 In Stock | 1 : ¥259.77000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Through Hole | PC Pins | 13.77mH | |||
34 In Stock | 1 : ¥259.09000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 2 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Through Hole | PC Pins | 21.52mH | |||
33 In Stock | 1 : ¥314.85000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 13.77mH |