Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,206 In Stock | 1 : ¥365.03000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.2mH | |||
221 In Stock | 1 : ¥696.88000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.8mH | |||
49 In Stock | 1 : ¥259.77000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.03mH | |||
12 In Stock | 1 : ¥636.15000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Threaded Post (8-32) | - | |||
0 In Stock Check Lead Time | 1 : ¥272.01000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.8mH | |||
0 In Stock | Active | Bulk | Active | Single Phase | Two Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.05mH | |||
0 In Stock | Obsolete | Bulk | Obsolete | Single Phase | Two Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | - | |||
0 In Stock | Active | Bulk | Active | Single Phase | Two Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 1.25mH | |||
0 In Stock | Active | Bulk | Active | Single Phase | Two Stage | - | 250V | 20 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 990µH |