Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,908 In Stock | 1 : ¥247.27000 Box | Box | Active | Single Phase | Two Stage | 75V | - | 10 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
60 In Stock | 1 : ¥201.96000 Box | Box | Active | Single Phase | Two Stage | 75V | - | 5 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
1 In Stock | 1 : ¥151.39000 Tray | Tray | Active | Single Phase | Two Stage | 75V | - | 7 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 85°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 1 : ¥154.19000 Cut Tape (CT) 140 : ¥117.31271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Two Stage | 75V | - | 7 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 85°C | Surface Mount | SMD (SMT) Tab | - | |||
0 In Stock Check Lead Time | 1 : ¥285.44000 Box | Box | Active | Single Phase | Three Stage | 75V | - | 20 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Single Phase | Two Stage | 75V | - | 10 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Single Phase | Three Stage | 75V | - | 20 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Single Phase | Two Stage | 75V | - | 5 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - |