Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥96.48000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 4 A | 50 ~ 60Hz | General Purpose | CSA, TUV, UR | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Quick Connect | - | |||
98 In Stock | 1 : ¥97.75000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 2 A | 50 ~ 60Hz | General Purpose | CSA, TUV, UR | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Quick Connect | - | |||
76 In Stock | 1 : ¥98.60000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 6 A | 50 ~ 60Hz | General Purpose | CSA, TUV, UR | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Quick Connect | - |