Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Single Phase | Single Stage | 80V | - | 10 A | - | General Purpose | CSA, UL, VDE | -10°C ~ 40°C | Panel Mount | Quick Connect | - | |||
0 In Stock Check Lead Time | 80 : ¥185.69550 Bulk | Bulk | Active | Single Phase | Single Stage | 80V | - | 3 A | - | General Purpose | CSA, UL, VDE | -10°C ~ 40°C | Panel Mount | Quick Connect | - | |||
0 In Stock Check Lead Time | 16 : ¥198.78938 Bulk | Bulk | Active | Single Phase | Single Stage | 80V | - | 3 A | - | General Purpose | CSA, UL, VDE | -10°C ~ 40°C | Panel Mount | Quick Connect | - | |||
0 In Stock Check Lead Time | 16 : ¥198.78938 Bulk | Bulk | Active | Single Phase | Single Stage | 80V | - | 6 A | - | General Purpose | CSA, UL, VDE | -10°C ~ 40°C | Panel Mount | Quick Connect | - | |||
0 In Stock Check Lead Time | 16 : ¥210.99063 Bulk | Bulk | Active | Single Phase | Single Stage | 80V | - | 10 A | - | General Purpose | CSA, UL, VDE | -10°C ~ 40°C | Panel Mount | Quick Connect | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC | - | 80V | - | 6 A | - | General Purpose | CSA, UL, VDE | -10°C ~ 40°C | Panel Mount | Quick Connect | - |