Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | Single Phase | Single Stage | 100V | - | 5 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock | Obsolete | - | Obsolete | Single Phase | Single Stage | 100V | - | 10 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock | Obsolete | - | Obsolete | Three Phase (Wye) | Single Stage | 100V | - | 20 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Single Phase | Single Stage | 100V | - | 5 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Single Phase | Single Stage | 100V | - | 10 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC | Single Stage | 100V | - | 20 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Single Phase | Three Stage | - | 80V | 4 A | - | General Purpose | DEMKO, UL | -40°C ~ 85°C | Surface Mount | SMD (SMT) Tab | - |