Results: 0
Manufacturer
Adam TechAltran Magnetics, LLCBel Power SolutionsBulginCincon Electronics Co. LTDCosel USA, Inc.CUI Inc.Curtis IndustriesDelta ElectronicsDITEPCOS - TDK ElectronicsKEMET
Series
-*50050035121512455006SE64006SL32026SL3203848849
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Filter Type
-DCSingle PhaseThree Phase (Delta)Three Phase (Wye)
Configuration
-Single StageThree StageTwo Stage
Voltage - Rated DC
24V32V36V40V43V, 160V43V, 80V48V50V60V75V76V80V
Voltage - Rated AC
75V80V85V85V ~ 305V100V110V, 250V115V, 250V120V120V, 250V120V, 277V125V, 250V125V, 280V
Voltage - Rated AC (Phase to Ground/Neutral)
15 V100 V200 V230 V250 V254 V275 V277 V288 V289 V290 V300 V
Voltage - Rated AC (Phase to Phase)
15 V100 V200 V240 V300 V305 V400 V440 V480 V500 V520 V530 V550 V600 V
Current
100 mA300 mA500 mA600 mA700 mA800 mA1 A1.15 A1.4 A1.5 A1.6 A1.8 A
Frequency - Operating
47Hz, 63Hz50 ~ 400Hz50 ~ 60Hz50/60Hz50Hz ~ 60Hz60Hz250Hz150kHz ~ 30MHz-DCDC ~ 120kHzDC ~ 300kHzDC ~ 400HzDC ~ 400MHz
Applications
-ConverterGeneral PurposeInverters, Power Drive SystemsITELightingMedicalPhotovoltaic InverterRegenerative Motor DriveSafetySignal
Approval Agency
-cCSAus, CE, CSA, ENEC, UKCA, URcCSAus, CE, URcCSAus, SEMKOCECE, cCSAus, ENEC, SEMKOCE, CQC, cCSAus, ENEC, SEMKOCE, CQC, CSA, ENEC, SEMKOCE, CQC, CSA, ENEC, UKCA, URCE, CQC, cURus, cCSAus, ENEC, SEMKOCE, CQC, ENEC, UKCA, URCE, CSA
Operating Temperature
-55°C ~ 115°C-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 115°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 45°C-40°C ~ 50°C-40°C ~ 60°C-40°C ~ 70°C-40°C ~ 71°C-40°C ~ 85°C
Mounting Type
-Chassis MountChassis, Din RailDIN RailPanel MountSurface MountThrough Hole
Termination Style
-IEC 320-C14, PC PinsIEC 320-C14, Quick ConnectIEC 320-C14, Quick Connect, Wire LeadsIEC 320-C14, Solder LugIEC 320-C14, Terminal BlockIEC 320-C14, Wire LeadsIEC 320-C20, Quick ConnectIEC 320-C20, Threaded Post (M4)PC PinPC PinsQuick Connect
Inductance
0.32nH2.5nH8.5nH220nH3µH8µH13µH15µH18µH22µH24µH34µH
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.