Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,732 In Stock | 1 : ¥78.16000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 6.56' (2.00m) | cUL, UL | Canada, United States | Black | 125VAC | 10A | 105°C | - | ||
221 In Stock | 1 : ¥41.46000 Bag | - | Bag | Active | Female Sockets (Slots) to Leads | IEC 320-C13, Right Angle | Cable | 3 | SJT | 16 AWG | Unshielded | 1.64' (500.0mm) | cUL, UL | Canada, United States | Black | 250V | 13A | 105°C | - | ||
161 In Stock | 1 : ¥53.69000 Bag | - | Bag | Active | Female Sockets (Slots) to Leads | IEC 320-C13, Right Angle | Cable | 3 | SJT | 16 AWG | Unshielded | 3.28' (1.00m) | cUL, UL | Canada, United States | Black | 250V | 13A | 105°C | - |