Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,657 In Stock 1,200 Factory | 1 : ¥82.84000 Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-C13 | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line), Right Angle | Screw | - | - | - | - | UL94 V-0 | - | CSA, UL, VDE |