Power Entry Modules (PEM)

Results: 12
Termination
Quick Connect - 0.110" (2.8mm)Quick Connect - 0.189" (4.8mm)Quick Connect - 0.250" (6.3mm)
Panel Thickness
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.118" (3.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
PWR ENT RCPT IEC320-C14 PANEL QC
701-10/28
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.039" (1.00mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-15/28
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.059" (1.50mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-20/28
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.079" (2.00mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-30/28
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.118" (3.00mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-10/48
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.039" (1.00mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-15/48
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.059" (1.50mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-20/48
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.079" (2.00mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-30/48
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.118" (3.00mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-10/63
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.039" (1.00mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-15/63
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.059" (1.50mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-20/63
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.079" (2.00mm)
UL94 V-0
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
701-30/63
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.40mm x 19.80mm
0.118" (3.00mm)
UL94 V-0
-
CSA, UL, VDE
Showing
of 12

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.