Power Entry Modules (PEM)

Results: 6
Number of Positions
3 per connection (2)3 per connection (3)3 per connection (4)3 per connection (5)3 per connection (6)3 per connection (7)
Panel Cutout Dimensions
Rectangular - 32.50mm x 120.30mmRectangular - 32.50mm x 144.40mmRectangular - 32.50mm x 168.40mmRectangular - 32.50mm x 48.30mmRectangular - 32.50mm x 72.30mmRectangular - 32.50mm x 96.30mm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
0909.0001
0909.0001
PWR ENT RCPT IEC320-2-2F PANEL
SCHURTER Inc.
333
In Stock
1 : ¥43.02000
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (2)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Rectangular - 32.50mm x 48.30mm
0.059" (1.50mm)
UL94 V-0
IP30
cULus, ENEC
0909.0011
0909.0011
PWR ENT RCPT IEC320-2-2F PANEL
SCHURTER Inc.
3,984
In Stock
1 : ¥48.27000
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (3)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Rectangular - 32.50mm x 72.30mm
0.059" (1.50mm)
UL94 V-0
IP30
cULus, ENEC
0909.0021
0909.0021
PWR ENT RCPT IEC320-2-2F PANEL
SCHURTER Inc.
1,643
In Stock
1 : ¥63.38000
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (4)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Rectangular - 32.50mm x 96.30mm
0.059" (1.50mm)
UL94 V-0
IP30
cULus, ENEC
0909.0041
0909.0041
PWR ENT RCPT IEC320-2-2F PANEL
SCHURTER Inc.
652
In Stock
1 : ¥90.55000
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (6)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Rectangular - 32.50mm x 144.40mm
0.059" (1.50mm)
UL94 V-0
IP30
cULus, ENEC
0909.0031
0909.0031
PWR ENT RCPT IEC320-2-2F PANEL
SCHURTER Inc.
65
In Stock
1 : ¥75.44000
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (5)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Rectangular - 32.50mm x 120.30mm
0.059" (1.50mm)
UL94 V-0
IP30
cULus, ENEC
0909.0051
0909.0051
PWR ENT RCPT IEC320-2-2F PANEL
SCHURTER Inc.
5
In Stock
1 : ¥90.55000
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (7)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Rectangular - 32.50mm x 168.40mm
0.059" (1.50mm)
UL94 V-0
IP30
cULus, ENEC
Showing
of 6

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.