Power Distribution Switches, Load Drivers

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Switch Type
General PurposeRelay, Solenoid Driver
Ratio - Input:Output
1:11:8
Output Type
N-ChannelP-Channel
Interface
ParallelSPISPI, Parallel
Voltage - Load
11V ~ 35V15V ~ 30V
Voltage - Supply (Vcc/Vdd)
2.75V ~ 3.6V3V ~ 5.5V4.5V ~ 5.5V
Current - Output (Max)
625mA1.2A-
Rds On (Typ)
150mOhm210mOhm
Features
-Auto RestartAuto Restart, Galvanic Isolation, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)-25°C ~ 125°C (TJ)
Supplier Device Package
PG-DSO-36PG-VQFN-70-2
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad70-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
36-BSSOP; EPad
ISO1H811GAUMA1
IC PWR DRIVER N-CHAN 1:1 DSO-36
Infineon Technologies
5,503
In Stock
1 : ¥77.25000
Cut Tape (CT)
800 : ¥50.32484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:1
High Side
N-Channel
Parallel
11V ~ 35V
3V ~ 5.5V
625mA
150mOhm
-
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-25°C ~ 125°C (TJ)
Surface Mount
PG-DSO-36
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
36-BSSOP; EPad
ISO1H812GAUMA1
IC PWR DRIVER N-CHAN 1:8 DSO-36
Infineon Technologies
720
In Stock
1 : ¥90.71000
Cut Tape (CT)
800 : ¥62.64471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side
N-Channel
SPI
11V ~ 35V
3V ~ 5.5V
625mA
150mOhm
-
Auto Restart, Galvanic Isolation, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-25°C ~ 125°C (TJ)
Surface Mount
PG-DSO-36
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
36-BSSOP; EPad
ISO1H815GAUMA1
IC PWR DRIVER N-CHAN 1:1 DSO-36
Infineon Technologies
1,198
In Stock
1 : ¥91.37000
Cut Tape (CT)
800 : ¥59.51844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:1
High Side
N-Channel
Parallel
11V ~ 35V
3V ~ 5.5V
1.2A
150mOhm
-
Auto Restart, Galvanic Isolation, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-25°C ~ 125°C (TJ)
Surface Mount
PG-DSO-36
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
70VQFN
ISO2H823V25XUMA1
IC PWR SWITCH P-CHAN 1:8 70VQFN
Infineon Technologies
1,944
In Stock
1 : ¥97.20000
Cut Tape (CT)
2,500 : ¥53.10535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:8
High Side
P-Channel
SPI, Parallel
11V ~ 35V
2.75V ~ 3.6V
-
210mOhm
-
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
PG-VQFN-70-2
70-VFQFN Exposed Pad
36-BSSOP; EPad
ISO1H816GAUMA1
IC PWR DRIVER N-CHAN 1:8 DSO-36
Infineon Technologies
50
In Stock
1 : ¥87.27000
Cut Tape (CT)
800 : ¥52.76025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side
N-Channel
SPI
11V ~ 35V
3V ~ 5.5V
1.2A
150mOhm
-
Auto Restart, Galvanic Isolation, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-25°C ~ 125°C (TJ)
Surface Mount
PG-DSO-36
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
36-BSSOP; EPad
ISO1H801GAUMA1
IC PWR DRIVER N-CHAN 1:1 DSO-36
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥72.08000
Cut Tape (CT)
800 : ¥46.93448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:1
High Side
N-Channel
Parallel
15V ~ 30V
4.5V ~ 5.5V
625mA
150mOhm
-
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-25°C ~ 125°C (TJ)
Surface Mount
PG-DSO-36
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
36-BSSOP; EPad
ISO1H802G
IC PWR DRIVER N-CHAN 1:8 DSO-36
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Relay, Solenoid Driver
8
1:8
High Side
N-Channel
SPI
15V ~ 30V
4.5V ~ 5.5V
625mA
150mOhm
-
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-25°C ~ 125°C (TJ)
Surface Mount
PG-DSO-36
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Showing
of 7

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.