Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,119 In Stock 228,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.06026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | Surface Mount | SOT-26 | SOT-23-6 | ||
205 In Stock | 1 : ¥142.10000 Cut Tape (CT) 250 : ¥104.87016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 57mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad |