ULN2004ADR | |
---|---|
DigiKey Part Number | 296-15067-2-ND - Tape & Reel (TR) 296-15067-1-ND - Cut Tape (CT) 296-15067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2004ADR |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 NPN 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | NPN | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.34970 | ¥234.97 |
500 | ¥1.83474 | ¥917.37 |
1,000 | ¥1.49132 | ¥1,491.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33315 | ¥3,332.88 |
5,000 | ¥1.26536 | ¥6,326.80 |
12,500 | ¥1.17497 | ¥14,687.12 |
25,000 | ¥1.14786 | ¥28,696.50 |
62,500 | ¥1.11859 | ¥69,911.88 |