Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥49.91000 Cut Tape (CT) 1,000 : ¥26.34790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 10.5V ~ 36V | Not Required | 1A | 80mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | PowerSSO-24 Exposed Bottom Pad | 24-BSOP (0.295", 7.50mm Width) Exposed Pad | |||
5,786 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥4.92561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2A | 70mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |