Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,335 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.90244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N/P-Channel | On/Off | 3V ~ 5.5V | 3V ~ 5.5V | 3A | 40mOhm | Non-Inverting | Load Discharge, Status Flag | Over Current, Over Temperature, Over Voltage, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
5,699 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥6.81725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:2 | High Side | N-Channel | On/Off | 8V ~ 32V | Not Required | 10A | 45mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 8-HTSOP-J | 8-SOIC (0.154", 3.90mm Width) Exposed Pad |