Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,022 In Stock | 1 : ¥12.40000 Cut Tape (CT) 5,000 : ¥7.38841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 22V | Not Required | 8A | 20mOhm | Non-Inverting | Auto Restart, Slew Rate Controlled, Status Flag | Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad | ||
7,797 In Stock 54,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.01511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N/P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 75mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | TSOT-25 | SOT-23-5 Thin, TSOT-23-5 | ||
1,484 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.40452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.1V ~ 5.5V | 1.5V ~ 5.5V | 10A | 4mOhm | Non-Inverting | Load Discharge, Power Good, Slew Rate Controlled | Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 10-WQFN-HR (1.5x2) | 10-WFQFN |