Results: 0
Manufacturer
ABLIC Inc.Allegro MicroSystemsAlpha & Omega Semiconductor Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedEPC Space, LLCESPROS Photonics AGGLF Integrated PowerInfineon TechnologiesIXYS
Series
-*AccuPower™ASPM™ecoSWITCH™ECPower™eGaN®FPS™GaNFast™HDPlus™HITFET®HotSwitch®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Switch Type
-AC SwitchCableCARD™ SwitchExpressCard™ SwitchGeneral PurposeLatched DriverLoad SwitchPCMCIA SwitchRelay, Solenoid DriverUSB Switch
Number of Outputs
11 - Single23455 (4 Signal)678101212 (4 High Side, 8 Low Side)16
Ratio - Input:Output
1:11:101:121:161:181:21:2, 1:11:201:31:321:41:5
Output Configuration
-High SideHigh Side or Low SideHigh/Low SideLow Side
Output Type
-BipolarCurrent MonitorDarlingtonN-ChannelN/P-ChannelNPNP-Channel
Interface
1-Wire-ClockI2CI2C, LogicI2C, SMBusLINLogicLogic, On/OffLogic, PWMOn/OffOn/Off, PWM
Voltage - Load
-28V ~ 28V-16V ~ 28V-10V ~ -60V-3.5V ~ -12V-3V ~ -12V-0.3V ~ 42V0V ~ 12.6V0V ~ 23V0V ~ 24V0V ~ 35V0V ~ 40V0V ~ 45V
Voltage - Supply (Vcc/Vdd)
0V ~ 28V0V ~ 5.25V0V ~ 5.5V0V ~ 5V0.5V ~ 5.5V0.75V ~ 5.25V0.8V ~ 5.5V0.8V ~ 5.7V0.85V ~ 1.9V1V ~ 5.5V1.5V ~ 3V1.5V ~ 5.5V
Current - Output (Max)
2.1mA10mA13mA40mA50mA60mA70mA100mA100mA, 500mA120mA125mA130mA
Rds On (Typ)
0.47mOhm0.55mOhm0.6mOhm1mOhm1.4mOhm1.5mOhm1.6mOhm1.7mOhm1.7mOhm, 2mOhm1.9mOhm2mOhm2mOhm (Max)
Input Type
-CMOSDifferentialInvertingInverting, Non-InvertingNon-Inverting
Features
0.10" (2.54mm) Tip Length5V Regulated Output5V Regulated Output, Slew Rate Controlled5V Regulated Output, Status Flag-Addressable Latch ModeAuto RestartAuto Restart, Galvanic Isolation, Status FlagAuto Restart, Internal PWM, Latch Function, Slew Rate ControlledAuto Restart, Latch FunctionAuto Restart, Latch Function, Slew Rate Controlled, Status FlagAuto Restart, Load Discharge
Fault Protection
-Auto-Retry Current-Limit Recovery, Short-CircuitCurrent LimitingCurrent Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short CircuitCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 85°C (TA)-50°C ~ 150°C (TJ)-40°C ~ 100°C-40°C ~ 100°C (TA)-40°C ~ 100°C (TJ)-40°C ~ 105°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-MP4-CSP (0.76x0.76)4-CSP (0.90x0.90)4-DFN (1.2x1.6)4-DFN-EP (1.2x1.6)4-DFNA (1.2x1.2)4-DSBGA4-DSBGA (0.88x0.88)4-DSBGA (0.9x0.9)4-MLF® (1.2x1.2)4-SMD4-STDFN (1x1)
Package / Case
4-SMD, No Lead4-UDFN4-UDFN Exposed Pad4-UDFN Exposed Pad, 4-TMLF®4-UFBGA4-UFBGA, CSPBGA4-UFBGA, DSBGA4-UFBGA, WLBGA4-UFBGA, WLCSP4-UFDFN4-UFDFN Exposed Pad4-UFDFN Exposed Pad, 4-TMLF®
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.