Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
766 In Stock | 1 : ¥10.02000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | Cover, Strain Relief | Black | 20VDC | 4 A | 0.354" (9.00mm) | - | - | -25°C ~ 70°C | ||
40 In Stock | 1 : ¥21.59000 Bag | - | Bag | Active | Jack | Male | 2.1mm (0.083") or 2.5mm (0.098") ID, 6.30mm OD (0.248") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | - | - | 12VDC | 5 A | - | - | UL94 V-0 | - |