Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,357 In Stock | 1 : ¥10.02000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 7 A | 0.374" (9.50mm) | - | - | 0°C ~ 40°C | ||
3,033 In Stock | 1 : ¥29.64000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 50VDC | 10 A | - | - | - | -25°C ~ 85°C | ||
3,792 In Stock | 1 : ¥18.88000 Tray | Tray | Active | Jack | Female | - | - | 3 Conductors, 5 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Shielded | - | Black | 25VDC | 10.7 A | - | - | - | - | |||
6,749 In Stock | 1 : ¥27.01000 Cut Tape (CT) 9,000 : ¥15.23013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Female | - | - | 3 Conductors, 5 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | - | Black | 25VDC | 10.7 A | - | - | - | - |