54-00168 | ||
---|---|---|
DigiKey Part Number | 839-54-00168-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-00168 | |
Description | CONN JACK R/A PCB 3.5X1.35MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 54-00168 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.169" (4.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 5.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.46280 | ¥111.57 |
40 | ¥4.19900 | ¥167.96 |
80 | ¥4.02363 | ¥321.89 |
230 | ¥3.67387 | ¥844.99 |
500 | ¥3.49898 | ¥1,749.49 |
1,000 | ¥2.88665 | ¥2,886.65 |
2,500 | ¥2.62423 | ¥6,560.57 |