Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,091 In Stock | 1 : ¥17.17000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.220" (5.60mm OD) | 2 Conductors, 2 Contacts | Single Switch | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | - | ||
97 In Stock | 1 : ¥138.25000 Bulk | - | Bulk | Active | Plug | Male | - | - | - | - | Panel Mount | - | Solder Eyelet | Unshielded | - | - | 24V | 15 A | - | IP68 | - | 105°C | ||
60 In Stock | 1 : ¥169.93000 Bulk | - | Bulk | Active | Plug | Male | - | - | - | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | Strain Relief | - | 24V | 15 A | - | IP68 | - | 105°C | ||
43 In Stock | 1 : ¥169.93000 Bulk | - | Bulk | Active | Plug | Male | - | - | - | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | Strain Relief | - | 24V | 15 A | - | IP68 | - | 105°C |