Results: 0
Manufacturer
Adafruit Industries LLCAdam TechAmphenol CONECCLIFF Electronic Components LtdCUI DevicesGCTGlobTek, Inc.Harwin Inc.Kycon, Inc.LinkplexMolexMPD (Memory Protection Devices)
Series
-*4840760761ADCADPCFDC-INDCJ065-05DCJ065-15DCJ200-05
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
-JackPlug
Gender
-FemaleMale
Industry Recognized Mating Diameter
0.60mm ID (0.024"), 3.00mm ID (0.118"), 4.50mm OD (0.177")0.60mm ID (0.024"), 5.50mm ID (0.217"), 7.40mm OD (0.291")0.65mm ID (0.026"), 2.00mm OD (0.079")0.65mm ID (0.026"), 2.35mm OD (0.093")0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-10.70mm ID (0.028"), 2.35mm OD (0.093")0.75mm ID (0.030"), 2.80mm OD (0.110")0.80mm ID (0.031"), 5.00mm OD (0.197")0.90mm ID (0.035"), 3.20mm OD (0.126")1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-41.00mm ID (0.039"), 3.40mm OD (0.134")1.00mm ID (0.039"), 3.50mm OD (0.138")
Actual Diameter
0.024" (0.60mm ID), 0.079" (2.00mm OD)0.024" (0.60mm ID), 0.177" (4.50mm OD)0.024" (0.60mm ID), 0.291" (7.40mm OD)0.026" (0.65mm ID)0.026" (0.65mm ID), 0.102" (2.60mm OD)0.026" (0.65mm ID), 0.108" (2.75mm OD)0.026" (0.65mm ID), 0.110" (2.80mm OD)0.028" (0.70mm ID), 0.091" (2.30mm OD)0.028" (0.70mm ID), 0.093" (2.35mm OD)0.030" (0.75mm ID), 0.110" (2.80mm OD)0.031" (0.80mm ID), 0.132" (3.35mm OD)0.031" (0.80mm ID), 0.197" (5.00mm OD)
Number of Positions/Contacts
2 Conductors2 Conductors, 2 Contacts2 Conductors, 3 Contacts2 Sets of 2 Conductors, 3 Contacts3 Conductors, 3 Contacts3 Conductors, 4 Contacts3 Conductors, 5 Contacts4 Conductors, 4 Contacts4 Conductors, 5 Contacts5 Conductors, 6 Contacts-
Internal Switch(s)
-Does Not Contain SwitchSingle SwitchSingle Switch, Normally Closed
Mounting Type
-Board Cutout, Surface Mount, Right AngleBoard Cutout, Through Hole, Right AngleChassis MountFree Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side NutFlange
Termination
-Kinked PinKinked Pin, Solder EyeletKinked Pin, SolderSolder CupSolder Cup, Solder EyeletSolder EyeletSolder Eyelet(s)SolderSolder, Solder Eyelet(s)Through Hole
Shielding
-ShieldedUnshielded
Features
-Board GuideBoard Guide, Board LockBoard Guide, CoverBoard Guide, Solder RetentionBoard LockCable ClampCable Clamp, Strain Relief, Thread LockCable Clamp, Thread LockCoverCover, Strain ReliefLockingMounting HardwareMounting Hardware, Thread Lock
Insulation Color
-BlackBlueGrayGreenRedSilverWhiteYellow
Voltage - Rated
12V12VAC/DC12VDC13.5VAC/DC15VDC16VDC18VDC20VDC24V24VAC/DC24VDC25VDC30VDC36VDC
Current Rating (Amps)
500 mA1 A1000 mA2 A2.5 A3 A3.5 A4 A4.5 A5 A5.5 A6 A
Mating Length/Depth
0.228" (5.80mm)0.232" (5.90mm)0.236" (6.00mm)0.238" (6.05mm)0.240" (6.10mm)0.244" (6.20mm)0.252" (6.40mm)0.256" (6.50mm)0.260" (6.60mm)0.276" (7.00mm)0.280" (7.10mm)0.283" (7.20mm)
Ingress Protection
-IP66/IP67/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP68IPX7 - Waterproof
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-2
Operating Temperature
-55°C ~ 85°C-50°C ~ 200°C-40°C ~ 105°C-40°C ~ 130°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 85°C-30°C ~ 180°C-30°C ~ 65°C-25°C ~ 105°C-25°C ~ 65°C-25°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.