Power Connectors

Results: 2
Manufacturer
CLIFF Electronic Components LtdSwitchcraft Inc.
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.70mm OD (0.224")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)-
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch
Mounting Type
Chassis MountFree Hanging (In-Line)
Mounting Feature
-Bulkhead - Front Side Nut
Features
-Cable Clamp
Insulation Color
-Red
Voltage - Rated
24VDC30VDC
Current Rating (Amps)
3 A5 A
Mating Length/Depth
0.374" (9.50mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
762Z
762Z
DC POWER PLUG, Z SERIES, 2.1MM X
Switchcraft Inc.
979
In Stock
1 : ¥46.88000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Cable Clamp
Red
24VDC
5 A
0.374" (9.50mm)
-
-
-
FC681521A
FC681521A
2.1MMDC PANEL SOCKET ASSEMBLED
CLIFF Electronic Components Ltd
60
In Stock
1 : ¥22.91000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.70mm OD (0.224")
-
2 Conductors, 3 Contacts
Single Switch
Chassis Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
-
-
30VDC
3 A
-
-
-
-
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.