Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,941 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥4.92609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear, Rotary Position | Hall Effect | 0° ~ 360°, Continuous | - | I2C | - | External Magnet, Not Included | - | - | 2.7V ~ 3.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP-6-6-5 | ||
4,283 In Stock 5,000 Factory | 1 : ¥41.05000 Cut Tape (CT) 5,000 : ¥18.47038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | - | - | SPI | Clockwise Increase, Counterclockwise Increase, Programmable | External Magnet, Not Included | - | - | 3V ~ 3.6V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C (TA) | - | - | 14-UFQFN | 14-UTQFN (2x2) |