Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,435 In Stock 663,700 Factory | 1 : ¥11.25000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | - | CSA, cUL, UL | |||
533 In Stock | 1 : ¥65.84000 Bulk | - | Bulk | Active | NEMA 5-15R | Plug, Female Sockets | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
236 In Stock | 1 : ¥13.30000 Box | Box | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125V | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.60mm x 24.60mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | IP20 | CSA, cURus |