Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460,637 In Stock | 1 : ¥12.64000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | CSA, UL | |||
2,369 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder Eyelet | - | Variable Size | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
1,462 In Stock | 1 : ¥11.33000 Tray | - | Tray | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | - | UL94 V-0 | - | cURus | ||
16,525 In Stock 20,600 Factory | 1 : ¥13.30000 - | - | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | Tamper Resistant | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
11,739 In Stock | 1 : ¥13.71000 Tray | - | Tray | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.30mm x 24.30mm | - | UL94 V-0 | - | cURus | ||
8,276 In Stock | 1 : ¥24.46000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Through Hole | Solder | - | Square - 25.63mm x 25.63mm | 0.125" (3.18mm) | - | - | - | ||
2,866 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | NEMA 6-15R | Receptacle, Female Sockets | 15A | 250VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 31.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL |