Results: 0
Manufacturer
3MAdam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW ComponentsCoherentEDAC Inc.Finisar CorporationHARTINGHirose Electric Co LtdJAE ElectronicsKYOCERA AVXMolexNI
Series
-*100014100015100016100017100019100086100112100113100114100115
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Style
-AdapterCageCage with Heat SinkCage, Ganged (1 x 10)Cage, Ganged (1 x 2)Cage, Ganged (1 x 2) with Heat SinkCage, Ganged (1 x 3)Cage, Ganged (1 x 3) with Heat SinkCage, Ganged (1 x 4)Cage, Ganged (1 x 4) with Heat SinkCage, Ganged (1 x 5)
Connector Type
-Automotive LAN ConnectorCDFPCFPCFP2CFP4CradleconCXPData PlugGBICHandylinkHigh Density Array
Number of Positions
1234677 (4 + 3 Power)88 (2x4)8 Signal Pairs910
Mounting Type
-Board Cutout, Surface MountBoard Cutout, Surface Mount, Right AngleBoard Cutout, Through Hole, Right AngleBoard EdgeBoard Edge, Cutout; Surface MountBoard Edge, Cutout; Surface Mount, Right AngleBoard Edge, Cutout; Surface Mount; Through Hole, Right AngleBoard Edge, Straddle MountBoard Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)
Termination
-CrimpIDCKinked PinPoke-InPress-FitSnap FitSolderSolder CupThrough Hole
Features
-Board GuideBoard Guide, Board LockBoard Guide, Board Lock, Mating GuideBoard Guide, Board Lock, Mating Guide, Pick and PlaceBoard Guide, Board Lock, Pick and PlaceBoard Guide, CoverBoard Guide, Dust CapBoard Guide, Dust Cap, Mating GuideBoard Guide, EMI ShieldedBoard Guide, EMI Shielded, FlangeBoard Guide, EMI Shielded, Light Pipe
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold, GXT™TinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)1.18µin (0.030µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)5.11µin (0.130µm)7.87µin (0.200µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.