Pin Configurable/Selectable Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency - Output 1 | Frequency - Output 2 | Frequency - Output 3 | Frequency - Output 4 | Function | Output | Voltage - Supply | Frequency Stability | Operating Temperature | Current - Supply (Max) | Ratings | Size / Dimension | Height | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bag | Active | MEMS | XO (Standard) | 40MHz, 80MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 40MHz, 80MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Bag | Active | MEMS | XO (Standard) | 40MHz, 40.02MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -40°C ~ 105°C | 1.3mA (Typ) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 40MHz, 40.02MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -40°C ~ 105°C | 1.3mA (Typ) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Bag | Active | MEMS | XO (Standard) | 31.9976MHz, 32.0024MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 31.9976MHz, 32.0024MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Bag | Active | MEMS | XO (Standard) | 31.9936MHz, 32.0064MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 31.9936MHz, 32.0064MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Bag | Active | MEMS | XO (Standard) | 40MHz, 40.02MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±50ppm | -40°C ~ 125°C | 1.3mA (Typ) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 40MHz, 40.02MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±50ppm | -40°C ~ 125°C | 1.3mA (Typ) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Bag | Active | MEMS | XO (Standard) | 40MHz, 40.02MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -40°C ~ 105°C | 1.3mA (Typ) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 40MHz, 40.02MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -40°C ~ 105°C | 1.3mA (Typ) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 8MHz, 16MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -40°C ~ 85°C | 1.3mA (Typ) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | 4-VLGA | |||
0 In Stock | Active | Tube | Active | MEMS | XO (Standard) | 8MHz, 16MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±20ppm | -40°C ~ 85°C | 1.3mA (Typ) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | 4-VLGA | |||
0 In Stock | Active | Tube | Active | MEMS | XO (Standard) | 35.8907MHz, 59.8178MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±50ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | 4-VLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 35.8907MHz, 59.8178MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±50ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | 4-VLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 80MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±25ppm | -40°C ~ 125°C | 1.3mA (Typ) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | 4-VLGA | |||
0 In Stock | Active | Tube | Active | MEMS | XO (Standard) | 80MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±25ppm | -40°C ~ 125°C | 1.3mA (Typ) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | 4-VLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 80MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±25ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Bag | Active | MEMS | XO (Standard) | 80MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±25ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Tube | Active | MEMS | XO (Standard) | 11.2896MHz, 45.1584MHz | - | - | - | - | CMOS | 2.25V ~ 3.63V | ±50ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | 4-VLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 11.2896MHz, 45.1584MHz | - | - | - | - | CMOS | 2.25V ~ 3.63V | ±50ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | 4-VLGA | |||
0 In Stock | Active | Bag | Active | MEMS | XO (Standard) | 10MHz, 11.4MHz | - | - | - | - | CMOS | 2.25V ~ 3.63V | ±50ppm | -40°C ~ 85°C | 1.3mA (Typ) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 10MHz, 11.4MHz | - | - | - | - | CMOS | 2.25V ~ 3.63V | ±50ppm | -40°C ~ 85°C | 1.3mA (Typ) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | 4-VFLGA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | 41.2081MHz, 51.8917MHz | - | - | - | - | CMOS | 1.71V ~ 3.63V | ±50ppm | -20°C ~ 70°C | 1.3mA (Typ) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | 4-VLGA |